
FRAEN FT3-HMB1-LL01-H LED Lens, Lambertian, Medium, 44 mm, Round
Checking distributor stock and pricing after the page loads.
| Diameter | 50mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Outside Diameter | 50mm |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
