LENS, TRI, LAMBN, WIDE BEAM; Lens Type:Lambertion; Beam Type:Wide; Lens Colour:-; Lens Diameter:44mm; Lens Shape:Round; Lens Material:-; Accessory Type:Lens with Holder; Beam Angle:40°, 42°, 45°; External Diameter:50mm; External Length / Height:24.9mm; For Use With:Luxeon LEDs
Checking distributor stock and pricing after the page loads.
| Diameter | 50mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Mount | Holder |
| Outside Diameter | 50mm |
| RoHS | Not Compliant |
