Circular Connector, 4 Contact(s), Polyamide, Female, Solder Terminal, Socket,
Franz Binder Gmbh & 09-9766-20-04 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Franz Binder Gmbh & 09-9766-20-04 to view detailed technical specifications.
No datasheet is available for this part.