Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Socket,
Franz Binder Gmbh & 0931128104 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.