Circular Connector, 7 Contact(s), Brass, Male, Solder Terminal,
Franz Binder Gmbh & 99-0421-00-07 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.