
The F2M02GLA-S01 is a UART module operating at a frequency of 2.4GHz with a data rate of 3Mbps. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The module is packaged in a bulk format and has a sensitivity of -83dBm.
Sign in to ask questions about the Free2move F2M02GLA-S01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Free2move F2M02GLA-S01 technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Sensitivity | -83dBm |
| RoHS | Compliant |
Download the complete datasheet for Free2move F2M02GLA-S01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
