
Freecom USB 500 GB Black Portable Hard Drive, 2.5in Form Factor, 5400 RPM
Freecom 31454/56141 technical specifications.
| Color | Black |
| Height | 13mm |
| Interface | USB |
| Length | 109mm |
| RPM | 5400RPM |
| Weight | 155g |
| Width | 79mm |
| RoHS | Compliant |
No datasheet is available for this part.
