Sign in to ask questions about the Freecom 33991 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freecom 33991 technical specifications.
| Drive Type | External |
| Drive Size - Imperial | 2.5" |
| Drive Interface | USB 2.0 |
| Hard Drive Capacity | 640GB |
| Rotational Speed | 5400rpm |
| Cache Buffer | 8MB |
| RoHS | Not Compliant |
Download the complete datasheet for Freecom 33991 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
