
Freecom ToughDrive USB 1 TB Grey Portable Hard Drive, 2.5in Form Factor, 5400 RPM
Freecom 56057 technical specifications.
| Color | Grey |
| Depth | 140mm |
| Height | 19mm |
| Interface | USB |
| Length | 140mm |
| RPM | 5400RPM |
| Weight | 200g |
| Width | 83mm |
| RoHS | Compliant |
No datasheet is available for this part.
