
This desktop drive features a 7200RPM spindle speed, weighs 1400g, and measures 148x148x43mm in size. It has a grey color and is designed for desktop mounting.
Freecom 56066 technical specifications.
| Color | Grey |
| Depth | 148mm |
| Height | 43mm |
| Interface | USB |
| Length | 155mm |
| Mount | Desktop |
| RPM | 7200RPM |
| Weight | 1400g |
| Width | 148mm |
| RoHS | Compliant |
No datasheet is available for this part.