Sign in to ask questions about the Freecom 56278 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freecom 56278 technical specifications.
| Color | Silver |
| Height | 15mm |
| Interface | USB |
| Length | 129mm |
| RPM | 5400RPM |
| Weight | 175g |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Freecom 56278 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
