24-bit digital signal processor uses the DSP56300 core family architecture for wireless infrastructure and filtering workloads. The device provides 100 MIPS performance with a 100 MHz internal clock, a 2.5 V core supply, and independent 3.3 V I/O supplies. On-chip resources include 64K of 24-bit RAM, a bootstrap ROM, six-channel DMA, an enhanced filtering coprocessor, HI08 host interface, two ESSI ports, SCI, timers, JTAG, and up to 34 GPIO pins. The available package is a 196-pin plastic ball grid array with a specified junction operating temperature range from -40 °C to +100 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor DSP56307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core family | DSP56300 |
| Data word length | 24bit |
| Maximum performance | 100MIPS |
| Internal clock frequency | 100MHz |
| Core supply voltage | 2.3 to 2.7, 2.5 typicalV |
| I/O supply voltage | 3.0 to 3.6, 3.3 typicalV |
| On-chip RAM | 64K total24-bit words |
| Bootstrap ROM | 19224-bit words |
| DMA channels | 6 |
| Multiplier accumulator | 24 x 24-bit plus 56-bit to 56-bit MAC |
| Enhanced filtering coprocessor | On-chip EFCOP |
| Host interface | 8-bit HI08 parallel host interface |
| Serial interfaces | Two ESSI and one SCI |
| Timer module | Triple timer |
| GPIO pins | Up to 34 |
| Package | 196-pin PBGA |
| Junction operating temperature | -40 to +100°C |
| Typical internal supply current, normal mode | 120mA |
Download the complete datasheet for Freescale Semiconductor DSP56307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor DSP56307
Programming guide for the Enhanced Filter Coprocessor (EFCOP) in DSP563xx devices, covering FIR, IIR, and adaptive filtering for telecommunications applications.