24-bit general embedded digital signal processor targets multi-channel communication, networking, wireless infrastructure, wireline infrastructure, and Internet telephony applications. The core delivers 300 million multiply-accumulates per second and maintains compatibility with DSP56300 application code, simulation models, and development tools. An enhanced filter coprocessor runs filter algorithms such as echo cancellation and voice coding in parallel with the DSP core. Split power domains support 3.3 V input/output and peripheral operation while the processor core runs from 1.8 V to reduce internal power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor DSP56311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor type | Digital signal processor |
| Data width | 24bit |
| Performance | 300MMACS |
| Processor family compatibility | DSP56300 |
| Filter coprocessor | Enhanced Filter Coprocessor (EFCOP) |
| I/O and peripheral supply voltage | 3.3V |
| Core supply voltage | 1.8V |
| Serial interface | Enhanced Synchronous Serial Interface (ESSI) |
| Communication interface | Serial Communication Interface (SCI) |
| Debug interface | OnCE/JTAG |
| Timer function | Triple timer signals |
| Clock function | Phase-locked loop (PLL) |
Download the complete datasheet for Freescale Semiconductor DSP56311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor DSP56311
Programming guide for the Enhanced Filter Coprocessor (EFCOP) in DSP563xx devices, covering FIR, IIR, and adaptive filtering for telecommunications applications.