3-axis low-power analog-output accelerometer integrates a MEMS acceleration sensor with CMOS signal conditioning in a 3 mm x 3 mm x 1 mm QFN package. The device supports selectable ±2 g and ±8 g full-scale ranges with low-bandwidth analog outputs for X, Y, and Z axes. It operates from a 1.71 V to 3.6 V supply and draws 180 µA typical active current with a low-current shutdown mode. The analog outputs are internally compensated for zero-g offset and sensitivity, with a fixed 0.75 V zero-g offset. The package is RoHS compliant, halogen free, MSL 1 compliant, and rated for -40 °C to +105 °C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor FXLN8361Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensor type | 3-axis analog-output accelerometer |
| Full-scale range | ±2 or ±8 selectableg |
| Number of axes | 3 |
| Supply voltage | 1.71 to 3.6V |
| Active supply current | 180 typicalµA |
| Shutdown supply current | 30 typicalnA |
| Output bandwidth, X/Y axes | 1100 typicalHz |
| Output bandwidth, Z axis | 600 typicalHz |
| Nominal sensitivity, ±2 g range | 229.0 typicalmV/g |
| Nominal sensitivity, ±8 g range | 57.25 typicalmV/g |
| Zero-g level offset | 0.75 typicalV |
| Operating temperature | -40 to +105°C |
| Package dimensions | 3 x 3 x 1mm |
| Pin count | 12 |
| Shock survivability | 10000g |
| Human body model ESD | ±2000V |
| Moisture sensitivity level | MSL 1 |
| RoHS | Compliant |
| Halogen Free | Compliant |
| Msl | 1 |
Download the complete datasheet for Freescale Semiconductor FXLN8361Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor FXLN8361Q
Technical guide for transitioning from MMA7330L to FXLN83xxQ accelerometers, detailing PCB layout changes, pinout mapping, and performance improvements like lower power and nonratiometric output.