3-axis low-power MEMS accelerometer provides buffered analog X, Y, and Z outputs in a 12-pin QFN package. The device supports selectable ±2 g and ±8 g measurement ranges and uses a fixed 0.75 V zero-g output offset. High-bandwidth operation provides typical bandwidth of 2.7 kHz on the X and Y axes and 600 Hz on the Z axis. It operates from a 1.71 V to 3.6 V supply with typical active current of 180 µA and shutdown current of 30 nA. The package is RoHS compliant, lead-free, halogen-free, and MSL 1 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor FXLN8371Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensor type | 3-axis MEMS accelerometer |
| Output type | Analog voltage, X/Y/Z axes |
| Selectable full-scale range | ±2, ±8g |
| Range select logic | g-Select high: ±2 g; g-Select low: ±8 g |
| Supply voltage | 1.71 to 3.6V |
| Typical active supply current | 180µA |
| Typical shutdown supply current | 30nA |
| Typical zero-g offset | 0.75V |
| Typical sensitivity at ±2 g range | 229.0mV/g |
| Typical sensitivity at ±8 g range | 57.25mV/g |
| Typical output bandwidth, X/Y axes | 2700Hz |
| Typical output bandwidth, Z axis | 600Hz |
| Typical noise density, X/Y axes | 200µg/√Hz |
| Typical noise density, Z axis | 280µg/√Hz |
| Operating temperature | -40 to +105°C |
| Package | 12-lead QFN, 3 mm x 3 mm x 1 mm, case 2300-01 |
| Shock survivability | 10000g |
| Moisture sensitivity level | MSL 1 |
| RoHS | Compliant |
| Lead Free | Lead-free terminations |
| Halogen Free | Designed to be halogen free |
| Msl | MSL 1 |
Download the complete datasheet for Freescale Semiconductor FXLN8371Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor FXLN8371Q
Technical guide for transitioning from MMA7330L to FXLN83xxQ accelerometers, detailing PCB layout changes, pinout mapping, and performance improvements like lower power and nonratiometric output.