Power management and audio circuit integrates handset PMIC, battery management, audio codec, USB/RS-232, lighting, and touchscreen functions. The device supports GSM, GPRS, EDGE, and UMTS portable applications with dual SPI control buses and 64 programmable 24-bit registers. Four 500 mA buck outputs, a 350 mA boost output, and multiple linear regulators provide processor, peripheral, RF, audio, SIM, camera, USB, and MMC supplies. Audio functions include microphone and speaker amplifiers, a 13-bit voice codec, 13-bit stereo recording, and a 16-bit stereo DAC. The device is supplied in a 10 mm by 10 mm, 0.5 mm pitch, 247-ball MAPBGA package for operation from -30 °C to +85 °C ambient.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC13783VK5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Power management and audio circuit |
| Package | MAPBGA-247 |
| Package body size | 10 x 10mm |
| Ball pitch | 0.5mm |
| Ambient operating temperature | -30 to +85°C |
| Operating junction temperature | -30 to +125°C |
| Battery voltage maximum rating | -0.3 to +4.65V |
| Charger input voltage maximum rating | -0.3 to +20V |
| USB separate input voltage maximum rating | -0.3 to +5.50V |
| SPI control buses | Dual SPI with arbitration |
| SPI maximum clock frequency | 20MHz |
| Register count | 64 |
| Register data width | 24bit |
| Buck switcher outputs | 4 outputs, 500 mA each |
| Buck switcher voltage range | 0.900 to 2.200 programmableV |
| Boost switcher output | 5.0 V or 5.5 V, 350 mA or 300 mA |
| ADC resolution | 10bit |
| Voice codec resolution | 13bit |
| Stereo DAC resolution | 16bit |
| Standalone trickle charge current | 70 below 2.7 V; 266 above thresholdmA |
Download the complete datasheet for Freescale Semiconductor MC13783VK5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor MC13783VK5
Guidelines for board design compatibility between MC13783VK and MC13783VK5 PMUI ICs, focusing on buck switcher parallel and single mode detection mechanisms.