The 8-bit microcontroller family uses the enhanced CPU08 central processor core. Devices in the family support varying peripheral modules, memory sizes, memory types and package styles by derivative. The family is intended for embedded MCU applications requiring a low-cost 8-bit architecture with on-chip control functions.
Checking distributor stock and pricing after the page loads.
| Device class | 8-bit microcontroller unit |
| CPU core | Enhanced CPU08 |
| Architecture family | M68HC08 |
| Memory configuration | Varies by derivative |
| Peripheral modules | Varies by derivative |
| Package types | Varies by derivative |
These are design resources that include the Freescale Semiconductor MC68HC08
User manual for the FSICEBASE in-circuit emulator, covering hardware setup, CodeWarrior integration, MON08 debugging, and Bus State Analyzer configuration for HC08 microcontrollers.