The QUICC communications controller combines a 32-bit CPU32-compatible core with integrated communications peripherals for embedded controller applications. It supports a 0 MHz to 33 MHz static design, up to a 32-bit data bus, and 32 address lines. The device integrates an eight-bank memory controller, four general-purpose timers, two independent DMA channels, and a RISC communications processor module. Serial resources include four SCCs, two SMCs, one SPI port, four baud-rate generators, and support for two TDM channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC68MH360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | 32-bit CPU32-compatible core |
| Operating frequency | 0 to 33MHz |
| Data bus width | Up to 32bit |
| Address lines | 32 |
| Memory controller banks | 8 |
| General-purpose timers | Four 16-bit timers or two 32-bit timers |
| Independent DMA channels | 2 |
| Dual-port RAM | 2.5kbytes |
| Serial DMA channels | 14 |
| Baud-rate generators | 4 |
| Serial communications controllers | 4 SCCs |
| Serial management controllers | 2 SMCs |
| SPI ports | 1 |
| TDM channels | 2 |
| Test access port | IEEE 1149.1 |
Download the complete datasheet for Freescale Semiconductor MC68MH360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor MC68MH360
Guidelines for connecting multiple MC145574 (S/T) or MC145572 (U) ISDN transceivers to a QUICC32 (MC68MH360) using QMC protocol and IDL2 TDM bus structures.