ColdFire V3 microprocessor integrates a 32-bit variable-length RISC core delivering up to 211 Dhrystone 2.1 MIPS at 240 MHz. The device includes 32 KB of RAM, 16 KB I/D cache, enhanced multiply-accumulate support, and a 16-bit DDR or 32-bit SDR SDRAM controller. Integrated connectivity includes USB host or OTG, 10/100 Fast Ethernet, FlexCAN 2.0B, three UARTs, I2C, QSPI, SSI, PWM, RTC, and 16-channel DMA. An integrated SVGA LCD controller supports human-machine interface and industrial control designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MCF5329 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | Version 3 ColdFire 32-bit variable-length RISC |
| Maximum core frequency | 240MHz |
| Performance | 211 Dhrystone 2.1MIPS |
| RAM | 32KB |
| Cache | 16 I/D-cacheKB |
| Ethernet | 10/100 Fast Ethernet controller |
| USB | USB host / USB On-The-Go |
| CAN interface | FlexCAN 2.0B |
| UART interfaces | 3 |
| I2C interface | 1 |
| Serial peripheral interface | Queued SPI |
| Synchronous serial interface | SSI |
| PWM channels | 4 |
| DMA channels | 16 |
| External memory controller | 16-bit DDR / 32-bit SDR SDRAM |
| LCD controller | Integrated SVGA LCD controller |
| Debug and test interface | JTAG support |
Download the complete datasheet for Freescale Semiconductor MCF5329 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor MCF5329
Comprehensive guide for using CodeWarrior Development Studio v6.3 to develop, build, and debug applications for ColdFire microprocessor architectures.