NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.7KV ISOLATION,DIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |