32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 50MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 3.13V to 5.5V. It offers 152 I/O lines, 16-bit external data and address buses, and includes PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 208-terminal PBGA (MAPBGA-208) with dimensions of 17x17mm.
Freescale Semiconductor S3S12XEP100J1CVL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 17 |
| Length | 17 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 152 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S3S12XEP100J1CVL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.