32-bit RISC microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 50MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 3.13V to 5.5V. It includes PWM channels, ADC, DMA channels, and DAC channels, with a 16-bit external data bus and 16-bit address bus. Packaged in an 80-terminal PQFP with dimensions of 14mm x 14mm.
Freescale Semiconductor S9S12XEP100J1CAA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 0 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S9S12XEP100J1CAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.