The SPC5642AF2MLU1 is a 32-bit RISC microcontroller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PQFP-G176 and a terminal position of QUAD. The device has a supply current of up to 400 mA and a supply voltage of 1.2V. It includes 2097 KB of ROM and 131 KB of RAM, and is programmable using FLASH technology. The SPC5642AF2MLU1 is compliant with AEC-Q100 screening level.
Freescale Semiconductor SPC5642AF2MLU1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 131072 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5642AF2MLU1 to view detailed technical specifications.
No datasheet is available for this part.