
IC PFC CTRLR TRANSITION 8SOP
Sign in to ask questions about the Fremont Micro Devices FT821AA-RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fremont Micro Devices FT821AA-RT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT821AA-RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
