This commercial temperature active filter has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 11 terminals and a dual terminal position. The filter is packaged in a 11-pin DIP package with a width of 20.32mm and a length of 45.72mm. It operates within a supply voltage range of 12 to 18 volts and has a nominal negative supply voltage of -15 volts.
Frequency Devices 424L4L-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T11 |
| Width | 20.32 |
| Length | 45.72 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 12 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frequency Devices 424L4L-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.