Active Filter, 1 Func, Chebyshev, Lowpass,
Frequency Devices 844P8YA2W3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 15 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frequency Devices 844P8YA2W3 to view detailed technical specifications.
No datasheet is available for this part.