This commercial-grade active filter module has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 16-lead XMA package with a width of 50.8 millimeters and a length of 101.6 millimeters. The module operates within a supply voltage range of 12 to 18 volts and has a nominal negative supply voltage of -15 volts. The module is designed for use in commercial-grade applications.
Frequency Devices 854H8Y5-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P16 |
| Width | 50.8 |
| Length | 101.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 12 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frequency Devices 854H8Y5-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.