Frigidaire 3051163 technical specifications.
| Height | 0.25inch |
| Length | 5inch |
| Weight | 0.001lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Frigidaire 3051163 to view detailed technical specifications.
No datasheet is available for this part.