Frigidaire Table Top Urn 17L Stainless Steel Water Boiler, Dim. 320 x 320 x 520mm
Checking distributor stock and pricing after the page loads.
Frigidaire UNWB17L/H technical specifications.
| Height | 520mm |
| Length | 320mm |
| Weight | 3.2kg |
| Width | 320mm |
| RoHS | Compliant |
No datasheet is available for this part.