
This 2-output DC-DC converter from Friwo operates within a temperature range of 0°C to 40°C and features a high efficiency of 72%. It can handle a maximum input voltage of 240V and a minimum input voltage of 100V. The output voltage is fixed at 5V, with a maximum output current of 1.4A. The converter is designed for panel mount applications and measures 57mm in width, 77mm in length, and 96mm in depth, weighing 70g.
Friwo 153380 technical specifications.
| Depth | 96mm |
| Efficiency | 72% |
| Length | 77mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Weight | 70g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo 153380 to view detailed technical specifications.
No datasheet is available for this part.
