Sign in to ask questions about the Friwo GPP30 12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Friwo GPP30 12V technical specifications.
| Depth | 39.5mm |
| Efficiency | 80% |
| Length | 52mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Weight | 200g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo GPP30 12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.