Friwo LT40-48/700WP technical specifications.
| Max Output Power | 33.6W |
| Output Current | 700mA |
| Output Voltage | 48V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Friwo LT40-48/700WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
