The MPP1512V is a single-output power supply module from Friwo, with an output voltage of 12V and current of 1.25A. It measures 87.5mm in length, 51.5mm in width, and 34mm in depth, and weighs 160g. The module operates within a temperature range of 0°C to 40°C and has an efficiency of 80%. It is designed for plug-in mounting.
Friwo MPP1512V technical specifications.
| Depth | 34mm |
| Efficiency | 80% |
| Length | 87.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Weight | 160g |
| Width | 51.5mm |
| RoHS | Compliant |
No datasheet is available for this part.