Smps Uk Plugtop 12V
Friwo PP8UK12V technical specifications.
| Depth | 45mm |
| Efficiency | 75% |
| Length | 77mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 12V |
| Weight | 110g |
| Width | 49mm |
| RoHS | Compliant |
No datasheet is available for this part.