Friwo UPUSB1891648 technical specifications.
| Efficiency | 80% |
| Mount | Socket |
| Output Current | 1.4A |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Friwo UPUSB1891648 to view detailed technical specifications.
No datasheet is available for this part.