This 1800uF electrolytic capacitor has a maximum operating voltage of 16VDC and a tolerance of 20%. It features a maximum impedance of 0.25 ohms at 20°C and 10kHz, with an ESR of 0.17 ohms. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2500 hours.
Frolyt EAG 1800uF 16V 20% 14 X 25.5 technical specifications.
| Capacitance | 1800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.17Ohm |
| Ripple Current | 791mA |
| Leakage Current | 45.2@5MinuA |
| Lifetime | 2500h |
| Size | 14 X 25.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.25@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Frolyt EAG 1800uF 16V 20% 14 X 25.5 to view detailed technical specifications.
No datasheet is available for this part.