RF Choke Molded Wirewound 470nH 10% 1KHz 30Q-Factor Phenolic/Ferrite 660mA 350mOhm DCR AXL
Frontier Electronics 1303-09K technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic|Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.66A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 330MHz |
| Lead Style | Axial |
| Product Length | 6.7mm |
| Product Diameter | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1303-09K to view detailed technical specifications.
No datasheet is available for this part.