The Frontier Electronics 1303-13K is a wirewound inductor with a phenolic/ferrite core, offering an inductance of 1uH and a tolerance of 10%. It has a maximum DC current rating of 0.39A and a minimum quality factor of 25. The inductor is designed for use at a test frequency of 1KHz and is available in an axial lead style. It is constructed with a molded protection style and has a product length of 6.7mm and a product diameter of 2.66mm.
Frontier Electronics 1303-13K technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic|Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 230MHz |
| Lead Style | Axial |
| Product Length | 6.7mm |
| Product Diameter | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1303-13K to view detailed technical specifications.
No datasheet is available for this part.