The Frontier Electronics 1303-17K is a wirewound RF choke with a molded phenolic/ferrite core. It has an inductance of 2.2uH with a tolerance of 10%. The choke is designed for use in applications where high-quality factor and self-resonant frequency are critical. The device is rated for a maximum DC current of 0.415A and has a maximum DC resistance of 0.4 ohms. It is available in an axial lead package with a product length of 6.7mm and a product diameter of 2.66mm.
Frontier Electronics 1303-17K technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic|Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.415A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 115MHz |
| Lead Style | Axial |
| Product Length | 6.7mm |
| Product Diameter | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1303-17K to view detailed technical specifications.
No datasheet is available for this part.