This is a wirewound RF choke with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.239A and a maximum DC resistance of 1.2 ohms. The choke is constructed with a phenolic or ferrite core and has a molded protection style. It is available in an axial lead style with a product length of 6.7mm and a product diameter of 2.66mm.
Frontier Electronics 1303-21K technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic|Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.239A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Lead Style | Axial |
| Product Length | 6.7mm |
| Product Diameter | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1303-21K to view detailed technical specifications.
No datasheet is available for this part.