RF Choke Molded Wirewound 8.2uH 10% 1KHz 55Q-Factor Phenolic/Ferrite 160mA 2.7Ohm DCR AXL
Frontier Electronics 1303-24K technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic|Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 55MHz |
| Lead Style | Axial |
| Product Length | 6.7mm |
| Product Diameter | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1303-24K to view detailed technical specifications.
No datasheet is available for this part.