This 10uH wirewound RF choke features a molded protection style and is constructed with a phenolic or ferrite core material. The device has a tolerance of 10% and a minimum quality factor of 55. It is designed to handle a maximum DC current of 0.144A and has a maximum DC resistance of 3.3 Ohms. The inductance test frequency is 1KHz, and the minimum self-resonant frequency is 50MHz. The choke is available in an axial lead style with a product length of 6.7mm and a product diameter of 2.66mm.
Frontier Electronics 1303-25K technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic|Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.144A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 50MHz |
| Lead Style | Axial |
| Product Length | 6.7mm |
| Product Diameter | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1303-25K to view detailed technical specifications.
No datasheet is available for this part.