This 15uH wirewound RF choke features a molded protection style and is constructed with a phenolic or ferrite core material. The inductance tolerance is 10% and the inductance test frequency is 1KHz. The maximum DC current rating is 0.157A and the maximum DC resistance is 2.8 ohms. The minimum quality factor is 45 and the minimum self resonant frequency is 35MHz. The lead style is axial and the product dimensions are 6.7mm in length and 2.66mm in diameter.
Frontier Electronics 1303-27K technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic|Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.157A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Lead Style | Axial |
| Product Length | 6.7mm |
| Product Diameter | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1303-27K to view detailed technical specifications.
No datasheet is available for this part.