This 22uH wirewound RF choke features a molded protection style and a phenolic or ferrite core material. It has a minimum quality factor of 50 and a minimum self resonant frequency of 25MHz. The device is rated for a maximum DC current of 0.144A and a maximum DC resistance of 3.3 ohms. It is available in an axial lead style with a product length of 6.7mm and a product diameter of 2.66mm.
Frontier Electronics 1303-29K technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic|Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.144A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 25MHz |
| Lead Style | Axial |
| Product Length | 6.7mm |
| Product Diameter | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1303-29K to view detailed technical specifications.
No datasheet is available for this part.