The Frontier Electronics 1303-31K is a wirewound RF choke with a 33uH inductance and 10% tolerance. It features a molded protection style and is constructed with a phenolic or ferrite core material. The choke has a maximum DC current rating of 0.13A and a maximum DC resistance of 3.4 Ohms. It is available in an axial lead style with a product length of 6.7mm and a product diameter of 2.66mm. The inductor's minimum quality factor is 45 and its minimum self-resonant frequency is 24MHz. It is suitable for use in through-hole applications.
Frontier Electronics 1303-31K technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic|Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 24MHz |
| Lead Style | Axial |
| Product Length | 6.7mm |
| Product Diameter | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1303-31K to view detailed technical specifications.
No datasheet is available for this part.