Power Choke Shielded Wirewound 15uH 20% 100KHz 1.39A 0.08Ohm DCR T/R
Frontier Electronics CSS054D-150M technical specifications.
| Number of Terminals | 2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics CSS054D-150M to view detailed technical specifications.
No datasheet is available for this part.