Cable Assembly USB 0.6m 2USB Type A to 2USB Type A 4 to 4 POS M-F
Frontx CPX Sdn. Bhd. P108-024 technical specifications.
| Connector Type A | 2USB Type A |
| Connector Type B | 2USB Type A |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.