Cable Assembly UL 2725 0.76m Wire to Board to 2USB Type A 10 to 4 POS F-F
Frontx CPX Sdn. Bhd. P1082-030 technical specifications.
| Cable Type | UL 2725 |
| Connector Type A | Wire to Board |
| Connector Type B | 2USB Type A |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.