The FSP150-AAAN3 is a 150-watt AC to DC power adapter designed for high-power demands in IPC systems, embedded systems, printers, monitors, and POS systems. It features a wide input range of 90 to 264 VAC, active PFC, and comprehensive protection including OVP, OCP, and OTP. The unit is compliant with DOE Level VI efficiency standards and is designed for ITE applications.
FSP FSP150-AAAN3 technical specifications.
| Output Power | 150W |
| Output Voltage | 24V DC |
| Output Current | 6.25A |
| Input Voltage Range | 90-264V AC |
| Input Frequency Range | 47-63Hz |
| Operating Temperature | 0 to 40°C |
| Efficiency | DOE Level VI |
| MTBF | 300,000Hours |
| Power Factor | >= 0.9 |
| Safety | IEC 62368-1 & CB 60950-1 |
| Emc | EN55032 / EN55024 Class B |
| Environmental | RoHS |
| Energy Efficiency | Code of Conduct Version 5 Tier 2 |
Download the complete datasheet for FSP FSP150-AAAN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.