The FSP150-ABAN3 is a 150-watt AC to DC desktop power adapter designed for IPC systems, embedded systems, printers, POS systems, and Mini-ITX systems. It features a semi-slim 1-inch height profile, built-in PFC circuit, and comprehensive protection including over-voltage, over-current, and over-temperature safety features. The unit operates at a universal input voltage of 90 to 264 VAC and meets Energy Efficiency DOE Level VI and CoC Version 5 Tier 2 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FSP FSP150-ABAN3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Maximum Output Power | 150W |
| Output Voltage | 19V DC |
| Output Current | 7.89A |
| Input Voltage Range | 90-264V AC |
| Input Frequency | 47-63Hz |
| Efficiency | 87% |
| Operating Temperature | 0 to 40°C |
| MTBF | 300,000hours |
| Dimensions | 151.3 x 75.6 x 25.4mm |
| Ripple / Noise | 250mV |
| Input Current | 2A |
| Safety Approvals | CB, UL, cUL, CE, TUV, NEMKO, FCC, CCC |
| Energy Efficiency | DOE Level VI, CoC Version 5 Tier 2 |
| Emc Standard | EN55032 / EN55024 Class B |
| Environmental | RoHS, Lead-Free, Green Product |
Download the complete datasheet for FSP FSP150-ABAN3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.